1.5SMC250A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.05016
Datasheet
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC250A-AT/7

DigiKey Part Number
13-1.5SMC250A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC250A-AT/7
Description
TVS DIODE 214VWM 344VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
214V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
237V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC250A-AT/13YAGEO013-1.5SMC250A-AT/13TR-NDkr.1.05016Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98308kr.4,915.40
Unit Price without VAT:kr.0.98308
Unit Price with VAT:kr.1.22885