Direct



1.5SMC22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC22CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22CA/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 30.6V |
Mfr | Current - Peak Pulse (10/1000µs) 49.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC22CA/TR7 | YAGEO | 0 | 13-1.5SMC22CA/TR7TR-ND | kr.1.21906 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93251 | kr.2,797.53 |
| 6.000 | kr.0.85168 | kr.5,110.08 |
| 9.000 | kr.0.81048 | kr.7,294.32 |
| 15.000 | kr.0.76419 | kr.11,462.85 |
| 21.000 | kr.0.73677 | kr.15,472.17 |
| 30.000 | kr.0.71012 | kr.21,303.60 |
| 75.000 | kr.0.68361 | kr.51,270.75 |
| Unit Price without VAT: | kr.0.93251 |
|---|---|
| Unit Price with VAT: | kr.1.16564 |


