Direct



1.5SMC20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC20CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20CA/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86024 | kr.2,580.72 |
| 6.000 | kr.0.79283 | kr.4,756.98 |
| 9.000 | kr.0.75825 | kr.6,824.25 |
| 15.000 | kr.0.71921 | kr.10,788.15 |
| 21.000 | kr.0.69599 | kr.14,615.79 |
| 30.000 | kr.0.69547 | kr.20,864.10 |
| Unit Price without VAT: | kr.0.86024 |
|---|---|
| Unit Price with VAT: | kr.1.07530 |


