Direct



1.5SMC200CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC200CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200CA/TR7 |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 5.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC200CA/TR13 | YAGEO | 0 | 13-1.5SMC200CA/TR13TR-ND | kr.0.93251 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.21906 | kr.609.53 |
| 1.000 | kr.1.09295 | kr.1,092.95 |
| 1.500 | kr.1.02856 | kr.1,542.84 |
| 2.500 | kr.0.95620 | kr.2,390.50 |
| 3.500 | kr.0.91332 | kr.3,196.62 |
| 5.000 | kr.0.87161 | kr.4,358.05 |
| Unit Price without VAT: | kr.1.21906 |
|---|---|
| Unit Price with VAT: | kr.1.52383 |


