246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC180CA/TR13

DigiKey Part Number
13-1.5SMC180CA/TR13TR-ND - Tape & Reel (TR)
13-1.5SMC180CA/TR13CT-ND - Cut Tape (CT)
13-1.5SMC180CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC180CA/TR13
Description
TVS DIODE 154VWM 246VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
246V
Mfr
Current - Peak Pulse (10/1000µs)
6.2A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
171V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.84221kr.25,266.30
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
100kr.1.73840kr.173.84
500kr.1.31656kr.658.28
1.000kr.1.18038kr.1,180.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33300kr.23.33
100kr.1.49620kr.149.62
500kr.1.13486kr.567.43
1.000kr.1.01440kr.1,014.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000