1.5SMC16A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.93251
Datasheet
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC16A/TR7

DigiKey Part Number
13-1.5SMC16A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC16A/TR7
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
22.5V
Mfr
Current - Peak Pulse (10/1000µs)
67.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC16A/TR13YAGEO013-1.5SMC16A/TR13TR-NDkr.0.93251Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.21906kr.609.53
1.000kr.1.09295kr.1,092.95
1.500kr.1.02856kr.1,542.84
2.500kr.0.95620kr.2,390.50
3.500kr.0.91332kr.3,196.62
5.000kr.0.87161kr.4,358.05
12.500kr.0.78004kr.9,750.50
25.000kr.0.72344kr.18,086.00
50.000kr.0.68361kr.34,180.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.21906
Unit Price with VAT:kr.1.52383