Direct



1.5SMC15CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC15CA-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15CA-AT/13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC15CA-AT/7 | YAGEO | 0 | 13-1.5SMC15CA-AT/7TR-ND | kr.1.20930 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95478 | kr.2,864.34 |
| 6.000 | kr.0.88164 | kr.5,289.84 |
| 9.000 | kr.0.84413 | kr.7,597.17 |
| 15.000 | kr.0.80179 | kr.12,026.85 |
| 21.000 | kr.0.79036 | kr.16,597.56 |
| Unit Price without VAT: | kr.0.95478 |
|---|---|
| Unit Price with VAT: | kr.1.19348 |


