113V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82A/B

DigiKey Part Number
13-1.5KE82A/BCT-ND - Cut Tape (CT)
13-1.5KE82A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE82A/B
Description
TVS DIODE 70.1VWM 113VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
100kr.1.50830kr.150.83
500kr.1.13638kr.568.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.01630kr.1,016.30
2.000kr.0.91512kr.1,830.24
3.000kr.0.86353kr.2,590.59
5.000kr.0.80552kr.4,027.60
7.000kr.0.77114kr.5,397.98
10.000kr.0.73772kr.7,377.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750