Direct



SMCJ11A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ11A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ11A-AT/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11A-AT/TR7 | YAGEO | 0 | 13-SMCJ11A-AT/TR7TR-ND | kr.1.23122 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97283 | kr.2,918.49 |
| 6.000 | kr.0.89856 | kr.5,391.36 |
| 9.000 | kr.0.86049 | kr.7,744.41 |
| 15.000 | kr.0.81750 | kr.12,262.50 |
| 21.000 | kr.0.80819 | kr.16,971.99 |
| Unit Price without VAT: | kr.0.97283 |
|---|---|
| Unit Price with VAT: | kr.1.21604 |


