Direct

| 1.5KE36CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-1.5KE36CA/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE36CA/TR13 | 
| Description | TVS DIODE 30.8VWM 49.9VC DO201 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30.8V | |
| Voltage - Breakdown (Min) | 34.2V | |
| Voltage - Clamping (Max) @ Ipp | 49.9V | |
| Current - Peak Pulse (10/1000µs) | 30.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.200 | kr.0.82315 | kr.987.78 | 
| 2.400 | kr.0.75035 | kr.1,800.84 | 
| 3.600 | kr.0.71287 | kr.2,566.33 | 
| 6.000 | kr.0.67050 | kr.4,023.00 | 
| 8.400 | kr.0.64525 | kr.5,420.10 | 
| 12.000 | kr.0.62061 | kr.7,447.32 | 
| 30.000 | kr.0.57128 | kr.17,138.40 | 
| Unit Price without VAT: | kr.0.82315 | 
|---|---|
| Unit Price with VAT: | kr.1.02894 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark