Direct

1.5KE300CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE300CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA-AT/TR13 |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.28758 | kr.1,545.10 |
| 2.400 | kr.1.18168 | kr.2,836.03 |
| 3.600 | kr.1.12733 | kr.4,058.39 |
| 6.000 | kr.1.06589 | kr.6,395.34 |
| 8.400 | kr.1.02934 | kr.8,646.46 |
| 12.000 | kr.0.99371 | kr.11,924.52 |
| 30.000 | kr.0.98528 | kr.29,558.40 |
| Unit Price without VAT: | kr.1.28758 |
|---|---|
| Unit Price with VAT: | kr.1.60948 |


