Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE300A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE300A/BCT-ND - Cut Tape (CT) 13-1.5KE300A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A/B |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.38700 | kr.13.87 |
| 25 | kr.1.22800 | kr.30.70 |
| 100 | kr.1.05720 | kr.105.72 |
| 250 | kr.0.97524 | kr.243.81 |
| 500 | kr.0.92596 | kr.462.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96750 | kr.967.50 |
| 2.000 | kr.0.92235 | kr.1,844.70 |
| 3.000 | kr.0.90623 | kr.2,718.69 |
| 5.000 | kr.0.89010 | kr.4,450.50 |
| 7.000 | kr.0.86824 | kr.6,077.68 |
| 10.000 | kr.0.84069 | kr.8,406.90 |
| 25.000 | kr.0.82173 | kr.20,543.25 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |




