Direct

| 1.5KE27CA/B | |
|---|---|
| DigiKey Part Number | 13-1.5KE27CA/BCT-ND - Cut Tape (CT) 13-1.5KE27CA/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE27CA/B | 
| Description | TVS DIODE 23.1VWM 37.5VC DO201 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 23.1V | |
| Voltage - Breakdown (Min) | 25.7V | |
| Voltage - Clamping (Max) @ Ipp | 37.5V | |
| Current - Peak Pulse (10/1000µs) | 40.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.1.13300 | kr.11.33 | 
| 25 | kr.1.00360 | kr.25.09 | 
| 100 | kr.0.85950 | kr.85.95 | 
| 250 | kr.0.79080 | kr.197.70 | 
| 500 | kr.0.74956 | kr.374.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.94989 | kr.949.89 | 
| 2.000 | kr.0.85536 | kr.1,710.72 | 
| 3.000 | kr.0.80715 | kr.2,421.45 | 
| 5.000 | kr.0.75291 | kr.3,764.55 | 
| 7.000 | kr.0.72078 | kr.5,045.46 | 
| 10.000 | kr.0.68954 | kr.6,895.40 | 
| 25.000 | kr.0.62097 | kr.15,524.25 | 
| 50.000 | kr.0.59413 | kr.29,706.50 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark