5.0SMDJ85A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2.983
Unit Price: kr.8.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.624
Unit Price: kr.6.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.98886
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.097
Unit Price: kr.14.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.691
Unit Price: kr.15.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.342
Unit Price: kr.13.89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 500
Unit Price: kr.15.55000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.4.48518
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.5.28000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ85A-AT/7

DigiKey Part Number
13-5.0SMDJ85A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ85A-AT/7
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.39002kr.1,195.01
1.000kr.2.19245kr.2,192.45
1.500kr.2.09092kr.3,136.38
2.500kr.1.97622kr.4,940.55
3.500kr.1.90797kr.6,677.89
5.000kr.1.84141kr.9,207.05
12.500kr.1.81640kr.22,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.39002
Unit Price with VAT:kr.2.98753