1.5KE250A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.90655
Datasheet
344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250A-AT/TR13

DigiKey Part Number
13-1.5KE250A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE250A-AT/TR13
Description
TVS DIODE 214VWM 344VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
214V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
237V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE250A-AT/BYAGEO013-1.5KE250A-AT/BTB-NDkr.0.90655Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.90655kr.10,878.60
Unit Price without VAT:kr.0.90655
Unit Price with VAT:kr.1.13319