
1.5KE24A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE24A/BCT-ND - Cut Tape (CT) 13-1.5KE24A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24A/B |
Description | TVS DIODE 20.5VWM 33.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.1.05240 | kr.26.31 |
| 100 | kr.0.90220 | kr.90.22 |
| 250 | kr.0.83056 | kr.207.64 |
| 500 | kr.0.78718 | kr.393.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01630 | kr.1,016.30 |
| 2.000 | kr.0.91512 | kr.1,830.24 |
| 3.000 | kr.0.86353 | kr.2,590.59 |
| 5.000 | kr.0.80552 | kr.4,027.60 |
| 7.000 | kr.0.77114 | kr.5,397.98 |
| 10.000 | kr.0.73772 | kr.7,377.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

