30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22A/B

DigiKey Part Number
13-1.5KE22A/BCT-ND - Cut Tape (CT)
13-1.5KE22A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE22A/B
Description
TVS DIODE 18.8VWM 30.6VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.18700kr.21.87
100kr.1.39230kr.139.23
500kr.1.04886kr.524.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.93536kr.935.36
2.000kr.0.79632kr.1,592.64
3.000kr.0.75208kr.2,256.24
5.000kr.0.70784kr.3,539.20
7.000kr.0.69520kr.4,866.40
10.000kr.0.68092kr.6,809.20
25.000kr.0.66891kr.16,722.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500