122KD25-P12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.8.61130
Datasheet
1.2 kV 15 kA Varistor 1 Circuit Through Hole Disc 25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122KD25-P12.5

DigiKey Part Number
13-122KD25-P12.5-ND
Manufacturer
Manufacturer Product Number
122KD25-P12.5
Description
VARISTOR 1.2KV 15KA DISC 25MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 kV 15 kA Varistor 1 Circuit Through Hole Disc 25mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.32 kV
Manufacturer
YAGEO
Current - Surge
15 kA
Series
Energy
792J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
550 pF @ 1 kHz
Maximum AC Volts
750 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
990 V
Mounting Type
Through Hole
Varistor Voltage (Min)
1.08 kV
Package / Case
Disc 25mm
Varistor Voltage (Typ)
1.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
122KD25YAGEO013-122KD25-NDkr.8.61130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.8.61130kr.1,722.26
Unit Price without VAT:kr.8.61130
Unit Price with VAT:kr.10.76413