Direct

1.5KE13CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE13CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE13CA-AT/B |
Description | TVS DIODE 11.1VWM 18.2VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 83.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE13CA-AT/TR13 | YAGEO | 0 | 13-1.5KE13CA-AT/TR13TR-ND | kr.0.90655 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.90655 | kr.9,065.50 |
| Unit Price without VAT: | kr.0.90655 |
|---|---|
| Unit Price with VAT: | kr.1.13319 |


