1.5KE12CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 955
Unit Price: kr.1.71000
Datasheet
16.7V Clamp 91A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE12CA/TR13

DigiKey Part Number
13-1.5KE12CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE12CA/TR13
Description
TVS DIODE 10.2VWM 16.7VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16.7V Clamp 91A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
91A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
10.2V
Supplier Device Package
Voltage - Breakdown (Min)
11.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
16.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE12CA/BYAGEO95513-1.5KE12CA/BCT-NDkr.1.71000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.69722kr.8,366.64
Unit Price without VAT:kr.0.69722
Unit Price with VAT:kr.0.87153