
1.5KE11CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE11CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11CA-AT/TR13 |
Description | TVS DIODE 9.4VWM 15.6VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 97.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.02022 | kr.1,224.26 |
| 2.400 | kr.0.93299 | kr.2,239.18 |
| 3.600 | kr.0.88814 | kr.3,197.30 |
| 6.000 | kr.0.83744 | kr.5,024.64 |
| 8.400 | kr.0.80727 | kr.6,781.07 |
| 12.000 | kr.0.77783 | kr.9,333.96 |
| 30.000 | kr.0.74280 | kr.22,284.00 |
| Unit Price without VAT: | kr.1.02022 |
|---|---|
| Unit Price with VAT: | kr.1.27528 |


