1.5KE110A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.90655
Datasheet
152V Clamp 10A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE110A-AT/B

DigiKey Part Number
13-1.5KE110A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE110A-AT/B
Description
TVS DIODE 94VWM 152VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
152V Clamp 10A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
94V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
105V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
152V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE110A-AT/TR13YAGEO013-1.5KE110A-AT/TR13TR-NDkr.0.90655Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.90655kr.9,065.50
Unit Price without VAT:kr.0.90655
Unit Price with VAT:kr.1.13319