Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5KE10A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE10A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10A-AT/B |
Description | TVS DIODE 8.55VWM 14.5VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04557 | kr.1,045.57 |
| 2.000 | kr.0.95456 | kr.1,909.12 |
| 3.000 | kr.0.90778 | kr.2,723.34 |
| 5.000 | kr.0.85484 | kr.4,274.20 |
| 7.000 | kr.0.82332 | kr.5,763.24 |
| 10.000 | kr.0.79256 | kr.7,925.60 |
| 25.000 | kr.0.74280 | kr.18,570.00 |
| Unit Price without VAT: | kr.1.04557 |
|---|---|
| Unit Price with VAT: | kr.1.30696 |




