Direct

1.0SMB9.1A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB9.1A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB9.1A/TR7 |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 75.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.4V |
Mfr | Current - Peak Pulse (10/1000µs) 75.8A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB9.1A/TR13 | YAGEO | 0 | 13-1.0SMB9.1A/TR13TR-ND | kr.0.50416 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.58594 | kr.292.97 |
| 1.000 | kr.0.52692 | kr.526.92 |
| 1.500 | kr.0.49642 | kr.744.63 |
| 2.500 | kr.0.46176 | kr.1,154.40 |
| 3.500 | kr.0.44105 | kr.1,543.67 |
| 5.000 | kr.0.42077 | kr.2,103.85 |
| 12.500 | kr.0.37582 | kr.4,697.75 |
| 25.000 | kr.0.34773 | kr.8,693.25 |
| 50.000 | kr.0.32394 | kr.16,197.00 |
| Unit Price without VAT: | kr.0.58594 |
|---|---|
| Unit Price with VAT: | kr.0.73243 |


