1.0SMB56A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.39279
Datasheet
77V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB56A/TR7

DigiKey Part Number
13-1.0SMB56A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB56A/TR7
Description
TVS DIODE 47.8VWM 77VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77V
Mfr
Current - Peak Pulse (10/1000µs)
13.2A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB56A/TR13YAGEO013-1.0SMB56A/TR13TR-NDkr.0.39279Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46749kr.2,337.45
Unit Price without VAT:kr.0.46749
Unit Price with VAT:kr.0.58436