713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ440A/TR13

DigiKey Part Number
13-SMCJ440A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ440A/TR13CT-ND - Cut Tape (CT)
13-SMCJ440A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ440A/TR13
Description
TVS DIODE 440VWM 713VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
713V
Mfr
Current - Peak Pulse (10/1000µs)
2.1A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
440V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
492V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.47700kr.14.77
25kr.1.31360kr.32.84
100kr.1.13110kr.113.11
250kr.1.04356kr.260.89
500kr.0.99094kr.495.47
1.000kr.0.94758kr.947.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97429kr.2,922.87
6.000kr.0.89053kr.5,343.18
9.000kr.0.84783kr.7,630.47
15.000kr.0.79986kr.11,997.90
21.000kr.0.77145kr.16,200.45
30.000kr.0.75010kr.22,503.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000