Direct

1.0SMB36A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB36A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB36A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB36A/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20.3A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB36A/TR7 | YAGEO | 0 | 13-1.0SMB36A/TR7TR-ND | kr.0.46749 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.0.89460 | kr.89.46 |
| 500 | kr.0.66266 | kr.331.33 |
| 1.000 | kr.0.58753 | kr.587.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49188 | kr.1,475.64 |
| 6.000 | kr.0.44362 | kr.2,661.72 |
| 9.000 | kr.0.41900 | kr.3,771.00 |
| 15.000 | kr.0.39133 | kr.5,869.95 |
| 21.000 | kr.0.37493 | kr.7,873.53 |
| 30.000 | kr.0.35899 | kr.10,769.70 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


