


XP60PN72REN | |
|---|---|
DigiKey Part Number | 5048-XP60PN72RENTR-ND - Tape & Reel (TR) 5048-XP60PN72RENCT-ND - Cut Tape (CT) 5048-XP60PN72RENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP60PN72REN |
Description | MOSFET N-CH 600V 53MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 53mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 72Ohm @ 50mA, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 80 pF @ 100 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 100 | kr.1.10060 | kr.110.06 |
| 500 | kr.0.82104 | kr.410.52 |
| 1.000 | kr.0.73056 | kr.730.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57506 | kr.1,725.18 |
| 6.000 | kr.0.52075 | kr.3,124.50 |
| 9.000 | kr.0.49305 | kr.4,437.45 |
| 15.000 | kr.0.46318 | kr.6,947.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |




