MFR Recommended



XP3R303GMT-L | |
|---|---|
DigiKey Part Number | 5048-XP3R303GMT-LTR-ND - Tape & Reel (TR) 5048-XP3R303GMT-LCT-ND - Cut Tape (CT) 5048-XP3R303GMT-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3R303GMT-L |
Description | MOSFET N-CH 30V 31A 105A PMPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 31A (Ta), 105A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2240 pF @ 25 V |
FET Type | Power Dissipation (Max) 5W (Ta), 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PMPAK® 5 x 6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP3NA3R4AMT | YAGEO XSEMI | 0 | 5048-XP3NA3R4AMTTR-ND | kr.0.85195 | MFR Recommended |


