XP4438GYT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP4438GYT
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3P010YT

DigiKey Part Number
5048-XP3P010YTTR-ND - Tape & Reel (TR)
5048-XP3P010YTCT-ND - Cut Tape (CT)
5048-XP3P010YTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3P010YT
Description
MOSFET P-CH 30V 14.6A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 14.6A (Ta) 3.12W (Ta) Surface Mount 8-PMPAK (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6080 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.12W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.78200kr.37.82
100kr.2.46080kr.246.08
500kr.1.89210kr.946.05
1.000kr.1.70893kr.1,708.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51392kr.4,541.76
6.000kr.1.35889kr.8,153.34
9.000kr.1.24992kr.11,249.28
15.000kr.1.23204kr.18,480.60
21.000kr.1.19230kr.25,038.30
30.000kr.1.19096kr.35,728.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750