


XP3N9R5AYT | |
|---|---|
DigiKey Part Number | 5048-XP3N9R5AYTTR-ND - Tape & Reel (TR) 5048-XP3N9R5AYTCT-ND - Cut Tape (CT) 5048-XP3N9R5AYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N9R5AYT |
Description | MOSFET N-CH 30V 38.7A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 38.7A (Tc) 3.57W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.5mOhm @ 9.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1280 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.57W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PMPAK® 3 x 3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.31750 | kr.131.75 |
| 500 | kr.0.98816 | kr.494.08 |
| 1.000 | kr.0.88189 | kr.881.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69778 | kr.2,093.34 |
| 6.000 | kr.0.63403 | kr.3,804.18 |
| 9.000 | kr.0.60153 | kr.5,413.77 |
| 15.000 | kr.0.58923 | kr.8,838.45 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

