N-Channel 30 V 62A (Tc) 2W (Ta), 31.25W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 62A (Tc) 2W (Ta), 31.25W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N5R0H

DigiKey Part Number
5048-XP3N5R0HTR-ND - Tape & Reel (TR)
5048-XP3N5R0HCT-ND - Cut Tape (CT)
5048-XP3N5R0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N5R0H
Description
MOSFET N-CH 30V 62A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 62A (Tc) 2W (Ta), 31.25W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 31.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.52000kr.4.52
10kr.2.80600kr.28.06
100kr.1.80410kr.180.41
500kr.1.37088kr.685.44
1.000kr.1.23111kr.1,231.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05341kr.3,160.23
6.000kr.0.96388kr.5,783.28
9.000kr.0.91825kr.8,264.25
15.000kr.0.86697kr.13,004.55
21.000kr.0.83661kr.17,568.81
30.000kr.0.80710kr.24,213.00
75.000kr.0.79037kr.59,277.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.52000
Unit Price with VAT:kr.5.65000