


XP10TN135N | |
|---|---|
DigiKey Part Number | 5048-XP10TN135NTR-ND - Tape & Reel (TR) 5048-XP10TN135NCT-ND - Cut Tape (CT) 5048-XP10TN135NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10TN135N |
Description | MOSFET N-CH 100V 2.1A 3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.1A (Ta), 3A (Tc) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 135mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 980 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.38W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.12340 | kr.112.34 |
| 500 | kr.0.83852 | kr.419.26 |
| 1.000 | kr.0.74634 | kr.746.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58782 | kr.1,763.46 |
| 6.000 | kr.0.53252 | kr.3,195.12 |
| 9.000 | kr.0.50432 | kr.4,538.88 |
| 15.000 | kr.0.47607 | kr.7,141.05 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



