


XP10TN135K | |
|---|---|
DigiKey Part Number | 5048-XP10TN135KTR-ND - Tape & Reel (TR) 5048-XP10TN135KCT-ND - Cut Tape (CT) 5048-XP10TN135KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10TN135K |
Description | MOSFET N-CH 100V 3A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Ta) 2.78W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 135mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 980 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.78W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 100 | kr.1.33010 | kr.133.01 |
| 500 | kr.0.99816 | kr.499.08 |
| 1.000 | kr.0.89096 | kr.890.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70513 | kr.2,115.39 |
| 6.000 | kr.0.64084 | kr.3,845.04 |
| 9.000 | kr.0.60806 | kr.5,472.54 |
| 15.000 | kr.0.59694 | kr.8,954.10 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |


