
32208569 | |
|---|---|
DigiKey Part Number | 1759-32208569TR-ND - Tape & Reel (TR) 1759-32208569CT-ND - Cut Tape (CT) 1759-32208569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32208569 |
Description | SENSOR RTD 1000OHM 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.42000 | kr.13.42 |
| 5 | kr.11.93200 | kr.59.66 |
| 10 | kr.11.37800 | kr.113.78 |
| 25 | kr.10.71200 | kr.267.80 |
| 50 | kr.10.25800 | kr.512.90 |
| 100 | kr.9.84270 | kr.984.27 |
| 500 | kr.9.00690 | kr.4,503.45 |
| 1.000 | kr.8.69602 | kr.8,696.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.14927 | kr.32,597.08 |
| 8.000 | kr.7.90934 | kr.63,274.72 |
| Unit Price without VAT: | kr.13.42000 |
|---|---|
| Unit Price with VAT: | kr.16.77500 |




