RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208465

DigiKey Part Number
1759-32208465-ND
Manufacturer
Manufacturer Product Number
32208465
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 300°C
Manufacturer
Yageo Nexensos
Termination
PC Pins
Series
Temperature Coefficient
3850ppm/°C
Packaging
Strip
Current
1 mA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
100 Ohms
Package / Case
Radial
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.30.50000kr.30.50
5kr.27.36400kr.136.82
10kr.26.19700kr.261.97
25kr.24.80960kr.620.24
50kr.23.86000kr.1,193.00
100kr.22.99070kr.2,299.07
500kr.21.24116kr.10,620.58
1.000kr.20.58934kr.20,589.34
Manufacturers Standard Package
Unit Price without VAT:kr.30.50000
Unit Price with VAT:kr.38.12500