

32207583 | |
---|---|
DigiKey Part Number | 1759-1005-ND |
Manufacturer | |
Manufacturer Product Number | 32207583 |
Description | SENSOR RTD 100OHM 0.15% 2SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.64000 | kr.32.64 |
5 | kr.29.32400 | kr.146.62 |
10 | kr.28.09000 | kr.280.90 |
25 | kr.26.61120 | kr.665.28 |
50 | kr.25.60000 | kr.1,280.00 |
100 | kr.24.67520 | kr.2,467.52 |
500 | kr.22.81216 | kr.11,406.08 |
1.000 | kr.22.11814 | kr.22,118.14 |
Unit Price without VAT: | kr.32.64000 |
---|---|
Unit Price with VAT: | kr.40.80000 |