
BT0507BH3I106CN30.72 | |
---|---|
DigiKey Part Number | 4503-BT0507BH3I106CN30.72-ND |
Manufacturer | |
Manufacturer Product Number | BT0507BH3I106CN30.72 |
Description | TCXO 7050-10PADS 30.72MHZ CMOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30.72 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.52.86000 | kr.52.86 |
20 | kr.44.04150 | kr.880.83 |
40 | kr.42.22250 | kr.1,688.90 |
60 | kr.41.19467 | kr.2,471.68 |
100 | kr.39.93470 | kr.3,993.47 |
260 | kr.37.68269 | kr.9,797.50 |
500 | kr.36.21708 | kr.18,108.54 |
1.000 | kr.34.72774 | kr.34,727.74 |
Unit Price without VAT: | kr.52.86000 |
---|---|
Unit Price with VAT: | kr.66.07500 |