
SE03-LP2835S-1400 | |
|---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE03-LP2835S-1400 |
Description | 100mA MINIMUM RADIATION INTNSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.3V ~ 1.7V 100mA 17mW/sr @ 100mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer XSSY Optoelectronics Co.,Ltd. | Voltage - Forward (Vf) (Typ) 1.3V ~ 1.7V |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -30°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 17mW/sr @ 100mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | kr.0.33388 | kr.16,026.24 |
| Unit Price without VAT: | kr.0.33388 |
|---|---|
| Unit Price with VAT: | kr.0.41735 |

