
XS-PD04A22-808 | |
|---|---|
DigiKey Part Number | 4061-XS-PD04A22-808TR-ND - Tape & Reel (TR) 4061-XS-PD04A22-808CT-ND - Cut Tape (CT) 4061-XS-PD04A22-808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS-PD04A22-808 |
Description | 2 MINIMUM RADIATION INTENSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 55°, 80° |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer XSSY Optoelectronics Co.,Ltd. | Viewing Angle 55°, 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Infrared (IR) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.38869 | kr.23,321.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

