SE03-LP2835S-2060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE03-LP2835S-2060

DigiKey Part Number
4061-SE03-LP2835S-2060TR-ND - Tape & Reel (TR)
4061-SE03-LP2835S-2060CT-ND - Cut Tape (CT)
4061-SE03-LP2835S-2060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE03-LP2835S-2060
Description
250mA MINIMUM RADIATION INTNSITY
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V ~ 1.8V 350mA 100mW/sr @ 250mA 60° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XSSY Optoelectronics Co.,Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
350mA
Radiant Intensity (Ie) Min @ If
100mW/sr @ 250mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V ~ 1.8V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.81000kr.3.81
10kr.2.64500kr.26.45
100kr.1.91110kr.191.11
500kr.1.58116kr.790.58
1.000kr.1.47279kr.1,472.79
2.000kr.1.38069kr.2,761.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.26238kr.7,574.28
12.000kr.1.20222kr.14,426.64
18.000kr.1.17140kr.21,085.20
30.000kr.1.13660kr.34,098.00
42.000kr.1.11592kr.46,868.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.81000
Unit Price with VAT:kr.4.76250