Infrared (IR) Emitter 850nm 1.4V ~ 1.7V 70mA 10mW/sr @ 70mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE03-LP2835S-1000

DigiKey Part Number
4061-SE03-LP2835S-1000TR-ND - Tape & Reel (TR)
4061-SE03-LP2835S-1000CT-ND - Cut Tape (CT)
4061-SE03-LP2835S-1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE03-LP2835S-1000
Description
70mA MINIMUM RADIATION INTENSITY
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V ~ 1.7V 70mA 10mW/sr @ 70mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
XSSY Optoelectronics Co.,Ltd.
Voltage - Forward (Vf) (Typ)
1.4V ~ 1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-30°C ~ 85°C
Current - DC Forward (If) (Max)
70mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
10mW/sr @ 70mA
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.066
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.89400kr.8.94
100kr.0.62390kr.62.39
500kr.0.49870kr.249.35
1.000kr.0.45711kr.457.11
2.000kr.0.42158kr.843.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.37570kr.2,254.20
12.000kr.0.35226kr.4,227.12
18.000kr.0.34023kr.6,124.14
30.000kr.0.32663kr.9,798.90
42.000kr.0.31854kr.13,378.68
60.000kr.0.31064kr.18,638.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250