Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTI-620R

DigiKey Part Number
1551-MTI-620R-ND
Manufacturer
Manufacturer Product Number
MTI-620R
Description
RUGGED VRU MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor CAN, RS232, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
CAN, RS232, UART
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.8,313.62600kr.41,568.13
Unit Price without VAT:kr.8,313.62600
Unit Price with VAT:kr.10,392.03250