
MTI-300-6A8G4 | |
|---|---|
DigiKey Part Number | 1551-MTI-300-6A8G4-ND |
Manufacturer | |
Manufacturer Product Number | MTI-300-6A8G4 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer Sensor RS232, RS422, RS485, USB, UART Output |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Xsens a Movella brand | Sensor Type Accelerometer, Gyroscope, Magnetometer |
Series | Output Type RS232, RS422, RS485, USB, UART |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1A43B | Xsens Technologies B.V. | 2 | 1551-S1A43B-ND | kr.18,354.30000 | MFR Recommended |


