| WME3BL | |
|---|---|
| DigiKey Part Number | 298-WME3BL-ND | 
| Manufacturer | |
| Manufacturer Product Number | WME3BL | 
| Description | ENCLOSURE STL BLK 42"L X 28.5"W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Steel Black Hinged Door, Lid 42.000" L x 28.500" W (1066.80mm x 723.90mm) X 9.500" (241.30mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 42.000" L x 28.500" W (1066.80mm x 723.90mm) | |
| Height | 9.500" (241.30mm) | |
| Area (L x W) | 1197in² (7723cm²) | |
| Design | Hinged Door, Lid | |
| Material | ||
| Color | Black | |
| Thickness | - | |
| Features | - | |
| Ratings | - | |
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9,129.15000 | kr.9,129.15 | 
| 10 | kr.8,480.53800 | kr.84,805.38 | 
| 25 | kr.8,234.45520 | kr.205,861.38 | 
| 50 | kr.8,052.65020 | kr.402,632.51 | 
| Unit Price without VAT: | kr.9,129.15000 | 
|---|---|
| Unit Price with VAT: | kr.11,411.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark