MFR Recommended



Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 1.89" W x 1.28" H (115.0mm x 48.0mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB |
Voltage - Output 15V | Standard Number 62368-1 |
Power (Watts) 36 W | Weight 0.302 lb (136.98 g) |
No Load Power Consumption 75mW (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AKM36US15C2 | XP Power | 0 | 1470-4601-ND | kr.501.35373 | MFR Recommended |
| VEC40US15 | XP Power | 528 | 1470-3096-ND | kr.410.23000 | MFR Recommended |



