VET30US150C2-JA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: kr.140.93312
Datasheet

MFR Recommended


XP Power
In Stock: 1.059
Unit Price: kr.126.87000
Datasheet
VETxx-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VETxx-SERIES
XP Power VET Series | Digi-Key Daily

VET30US150C2-JA

DigiKey Part Number
1470-3982-ND
Manufacturer
Manufacturer Product Number
VET30US150C2-JA
Description
AC/DC DESKTOP ADAPTER 15V 30W
Customer Reference
Detailed Description
15V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.53" L x 1.89" W x 1.28" H (115.0mm x 48.0mm x 32.5mm)
Approval Agency
CB
Standard Number
62368-1
Weight
0.302 lb (136.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes