VCS70US15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: kr.103.15000
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: kr.123.82000
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCS70US15

DigiKey Part Number
1470-2289-ND
Manufacturer
Manufacturer Product Number
VCS70US15
Description
AC/DC CONVERTER 15V 70W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output 1
4.67 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCS75US15XP Power01470-LCS75US15-NDkr.103.15000Similar
LCW75US15XP Power01470-LCW75US15-NDkr.123.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
990kr.191.56182kr.189,646.20
Unit Price without VAT:kr.191.56182
Unit Price with VAT:kr.239.45228