
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | 1% | |
Load Regulation | 2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.88000 | kr.276.88 |
| 5 | kr.268.58200 | kr.1,342.91 |
| 10 | kr.260.28600 | kr.2,602.86 |
| 25 | kr.249.16240 | kr.6,229.06 |
| 100 | kr.232.57370 | kr.23,257.37 |
| Unit Price without VAT: | kr.276.88000 |
|---|---|
| Unit Price with VAT: | kr.346.10000 |

