


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.21A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.30" L x 1.10" W x 0.75" H (33.0mm x 27.9mm x 19.1mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | 0.053 lb (24.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.56000 | kr.93.56 |
| 5 | kr.90.72800 | kr.453.64 |
| 10 | kr.87.96200 | kr.879.62 |
| 25 | kr.84.23320 | kr.2,105.83 |
| 100 | kr.78.57520 | kr.7,857.52 |
| Unit Price without VAT: | kr.93.56000 |
|---|---|
| Unit Price with VAT: | kr.116.95000 |

